-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6982
|
Newark | Opamp, 1Mhz, -40 To 125Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:0.4V/µs, Supply Voltage Range:1.8V To 5.5V, ± 900Mv To ± 2.75V, Amplifier Case Style:Ssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rohm BU7244YFV-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9760 / $1.9900 | Buy Now |
DISTI #
BU7244YFV-CE2CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.8272 / $2.8300 | Buy Now |
DISTI #
BU7244YFV-CE2
|
Avnet Americas | OP Amp Quad 0.4V/us 1.8V to 5.5V/?0.9V to ?2.75V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BU7244YFV-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.8333 / $0.9487 | Buy Now |
DISTI #
755-BU7244YFV-CE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail CMOS Op Amp Low Current RoHS: Compliant | 1950 |
|
$0.8270 / $1.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.8330 | Buy Now |
DISTI #
61203359
|
Verical | Op Amp Quad GP R-R I/O ±2.75V/5.5V Automotive 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$1.1943 / $1.4393 | Buy Now |
DISTI #
60638034
|
Verical | Op Amp Quad GP R-R I/O ±2.75V/5.5V Automotive 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2101 | Americas - 2500 |
|
$1.1943 / $1.4393 | Buy Now |
DISTI #
84365900
|
Verical | Op Amp Quad GP R-R I/O ±2.75V/5.5V Automotive 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2316 | Americas - 500 |
|
$1.3750 / $1.9000 | Buy Now |
DISTI #
40071079
|
Verical | Op Amp Quad GP R-R I/O ±2.75V/5.5V Automotive 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 2001 | Americas - 321 |
|
$1.3198 / $1.4393 | Buy Now |
|
Quest Components | 4256 |
|
$1.2630 / $3.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU7244YFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7244YFV-CE2
ROHM Semiconductor
Operational Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.006 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -3.5 V | |
Neg Supply Voltage-Nom (Vsup) | -1.5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP5,.27 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 3.5 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3162.28 | |
Wideband | NO | |
Width | 4.4 mm |