Part Details for BU7251SG-TR by ROHM Semiconductor
Overview of BU7251SG-TR by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7251SG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7251SGCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 5SSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3023 In Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
BU7251SG-TR
|
Avnet Americas | Comparator Single ±2.75V/5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7251SG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3405 / $0.3884 | Buy Now |
DISTI #
755-BU7251SG-TR
|
Mouser Electronics | Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA RoHS: Compliant | 2902 |
|
$0.8450 / $2.0300 | Buy Now |
|
Future Electronics | BU Series 1 Channel 1.8 to 5.5 V Low Voltage CMOS Comparator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8950 | Buy Now |
DISTI #
58773685
|
Verical | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2101 | Americas - 3000 |
|
$0.4936 / $0.5683 | Buy Now |
DISTI #
60574983
|
Verical | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 2101 | Americas - 1374 |
|
$0.5086 / $0.5683 | Buy Now |
DISTI #
69057687
|
Verical | Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2151 | Americas - 100 |
|
$0.6188 / $0.6600 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 11000UV OFFSET-MAX, 50NS RESPONSE TIME, CMOS, PDSO5 | 3499 |
|
$0.4020 / $1.3400 | Buy Now |
DISTI #
BU7251SG-TR
|
Avnet Americas | Comparator Single ±2.75V/5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7251SG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3405 / $0.3884 | Buy Now |
|
Ameya Holding Limited | IC COMPARATOR SGL 5.5V SSOP-5 Min Qty: 1 | 40-Authorized Distributor |
|
$0.7690 / $1.6800 | Buy Now |
Part Details for BU7251SG-TR
BU7251SG-TR CAD Models
BU7251SG-TR Part Data Attributes:
|
BU7251SG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7251SG-TR
ROHM Semiconductor
Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 1.6 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 50 ns | |
Supply Current-Max | 0.05 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BU7251SG-TR
This table gives cross-reference parts and alternative options found for BU7251SG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7251SG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7231G-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7251SG-TR vs BU7231G-TR |
BU7231SG-TR | Comparator, 1 Func, 11000uV Offset-Max, 50ns Response Time, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7251SG-TR vs BU7231SG-TR |