Part Details for BU7264SFV-E2 by ROHM Semiconductor
Overview of BU7264SFV-E2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BU7264SFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU7264SFV-E2CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2435 In Stock |
|
$0.6493 / $1.4300 | Buy Now |
DISTI #
BU7264SFV-E2
|
Avnet Americas | OP Amp Quad GP 5.5V 14-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU7264SFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.6695 / $0.7622 | Buy Now |
DISTI #
755-BU7264SFV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, High Speed, Input-Output Full Swing RoHS: Compliant | 0 |
|
$0.6500 / $0.7020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6690 | Buy Now |
|
Ameya Holding Limited | IC OPAMP I/O FULL SWING 14SSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.7209 / $1.7536 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.3540 / $0.5920 | Buy Now |
Part Details for BU7264SFV-E2
BU7264SFV-E2 CAD Models
BU7264SFV-E2 Part Data Attributes:
|
BU7264SFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7264SFV-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 1.1 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2000 | |
Width | 4.4 mm |