Part Details for BU7294FV-E2 by ROHM Semiconductor
Overview of BU7294FV-E2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7294FV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6988
|
Newark | Opamp, 2.8Mhz, -40 To 85Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:2.8Mhz, Slew Rate:3V/Μs, Supply Voltage Range:2.4V To 5.5V, Amplifier Case Style:Ssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Rohm BU7294FV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5570 / $1.2300 | Buy Now |
DISTI #
BU7294FV-E2CT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90 In Stock |
|
$0.4577 / $1.1800 | Buy Now |
DISTI #
BU7294FV-E2
|
Avnet Americas | OP Amp Quad GP 5.5V 14-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU7294FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4602 / $0.5239 | Buy Now |
DISTI #
755-BU7294FV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps ICs, Amplifiers & Linear, Operational Amplifiers, High Speed, Input-Output Full Swing RoHS: Compliant | 2500 |
|
$0.4570 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4600 | Buy Now |
DISTI #
62333154
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 2201 | Americas - 2470 |
|
$0.5788 / $0.6466 | Buy Now |
DISTI #
36531531
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 127 Package Multiple: 1 Date Code: 1801 | Americas - 1371 |
|
$0.5788 / $0.6466 | Buy Now |
|
Quest Components | 3072 |
|
$0.5085 / $1.6950 | Buy Now | |
DISTI #
BU7294FV-E2
|
Avnet Americas | OP Amp Quad GP 5.5V 14-Pin SSOP Embossed T/R - Tape and Reel (Alt: BU7294FV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4602 / $0.5239 | Buy Now |
|
Ameya Holding Limited | IC OPAMP I/O FULL SWING 14SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.4071 / $0.6920 | Buy Now |
Part Details for BU7294FV-E2
BU7294FV-E2 CAD Models
BU7294FV-E2 Part Data Attributes:
|
BU7294FV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7294FV-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 9000uV Offset-Max, CMOS, PDSO14, 5 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Width | 4.4 mm |