Part Details for BU7445HFV-TR by ROHM Semiconductor
Overview of BU7445HFV-TR by ROHM Semiconductor
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7445HFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6992
|
Newark | Opamp, 400Khz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:400Khz, Slew Rate:0.25V/Μs, Supply Voltage Range:1.7V To 5.5V, Amplifier Case Style:Hvsof, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU7445HFV-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4530 / $0.9980 | Buy Now |
DISTI #
BU7445HFVCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5HVSOF Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.3723 / $0.9600 | Buy Now |
DISTI #
BU7445HFV-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin HVSOF T/R - Tape and Reel (Alt: BU7445HFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2765 / $0.3154 | Buy Now |
DISTI #
755-BU7445HFV-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps IC CMOS OP AMP RoHS: Compliant | 3000 |
|
$0.3660 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2770 | Buy Now |
DISTI #
67387561
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2301 | Americas - 3000 |
|
$0.4737 / $0.5454 | Buy Now |
DISTI #
67370801
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.4737 / $0.5454 | Buy Now |
DISTI #
66717725
|
Verical | Op Amp Single Low Voltage Amplifier R-R O/P ±2.75V/5.5V 5-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 1901 | Americas - 1915 |
|
$0.4882 / $0.5454 | Buy Now |
|
Bristol Electronics | 1357 |
|
RFQ | ||
|
Quest Components | 1085 |
|
$0.3080 / $0.7700 | Buy Now |
Part Details for BU7445HFV-TR
BU7445HFV-TR CAD Models
BU7445HFV-TR Part Data Attributes:
|
BU7445HFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7445HFV-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | ROHS COMPLIANT, HVSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 1.2 mm |
Alternate Parts for BU7445HFV-TR
This table gives cross-reference parts and alternative options found for BU7445HFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7445HFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7445SHFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7445HFV-TR vs BU7445SHFV-TR |
BU7495HFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7445HFV-TR vs BU7495HFV-TR |
BU7495SHFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7445HFV-TR vs BU7495SHFV-TR |
BU7465HFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7445HFV-TR vs BU7465HFV-TR |
BU7275SHFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7445HFV-TR vs BU7275SHFV-TR |
BU7295HFV-TR | Operational Amplifier, 1 Func, 6000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, HVSOF-5 | ROHM Semiconductor | BU7445HFV-TR vs BU7295HFV-TR |