Part Details for BU7481G-TR by ROHM Semiconductor
Overview of BU7481G-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU7481G-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6997
|
Newark | Opamp, 2.8Mhz, -40 To 85Deg C, No. Of Amplifiers:1 Amplifier, Bandwidth:2.8Mhz, Slew Rate:3.2V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Ssop, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Rohm BU7481G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4040 | Buy Now |
DISTI #
BU7481GCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 5SSOP Min Qty: 3000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2576 / $0.2988 | Buy Now |
DISTI #
BU7481G-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7481G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
DISTI #
755-BU7481G-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps OP Amp Sgl GP 5.5V RoHS: Compliant | 0 |
|
$0.2570 / $0.2980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2000 | Buy Now |
DISTI #
60889455
|
Verical | Op Amp Single High Speed Amplifier 5.5V 5-Pin SSOP T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1701 | Americas - 1585 |
|
$0.4326 / $0.4834 | Buy Now |
|
Quest Components | 1268 |
|
$0.4500 / $1.1250 | Buy Now | |
DISTI #
BU7481G-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7481G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 2.8MHZ 5SSOP Min Qty: 1 | 50-Authorized Distributor |
|
$0.2973 / $0.5054 | Buy Now |
DISTI #
BU7481G-TR
|
Avnet Americas | OP Amp Single GP 5.5V 5-Pin SSOP T/R - Tape and Reel (Alt: BU7481G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1997 / $0.2278 | Buy Now |
Part Details for BU7481G-TR
BU7481G-TR CAD Models
BU7481G-TR Part Data Attributes
|
BU7481G-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7481G-TR
ROHM Semiconductor
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 3.2 V/us | |
Supply Current-Max | 0.9 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 3160 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for BU7481G-TR
This table gives cross-reference parts and alternative options found for BU7481G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7481G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU7261SG-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7481G-TR vs BU7261SG-TR |
BU7481SG-TR | Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | BU7481G-TR vs BU7481SG-TR |
BU7261G-TR | Operational Amplifier, 1 Func, 10000uV Offset-Max, CMOS, PDSO5, SSOP-5 | ROHM Semiconductor | BU7481G-TR vs BU7261G-TR |