Part Details for BU8254GUW-E2 by ROHM Semiconductor
Overview of BU8254GUW-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BU8254GUW-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU8254GUW-E2CT-ND
|
DigiKey | IC DRIVER VBGA099W060 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1999 In Stock |
|
$3.2629 / $6.5000 | Buy Now |
DISTI #
BU8254GUW-E2
|
Avnet Americas | LVDS Serializer 0.45V 99-Pin VBGA T/R - Tape and Reel (Alt: BU8254GUW-E2) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.1577 / $3.5949 | Buy Now |
DISTI #
755-BU8254GUW-E2
|
Mouser Electronics | Serializers & Deserializers - Serdes SWITCH ICS RoHS: Compliant | 4000 |
|
$3.2600 / $6.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.1600 | Buy Now |
|
Quest Components | 32 |
|
$5.1360 / $7.7040 | Buy Now | |
DISTI #
BU8254GUW-E2
|
TTI | Serializers & Deserializers - Serdes SWITCH ICS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$3.2300 | Buy Now |
DISTI #
BU8254GUW-E2
|
Avnet Americas | LVDS Serializer 0.45V 99-Pin VBGA T/R - Tape and Reel (Alt: BU8254GUW-E2) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.1577 / $3.5949 | Buy Now |
DISTI #
BU8254GUW-E2
|
Avnet Americas | LVDS Serializer 0.45V 99-Pin VBGA T/R - Tape and Reel (Alt: BU8254GUW-E2) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$3.1577 / $3.5949 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 48 |
|
$4.1076 / $4.6820 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 40 |
|
$2.5680 / $3.5940 | Buy Now |
Part Details for BU8254GUW-E2
BU8254GUW-E2 CAD Models
BU8254GUW-E2 Part Data Attributes
|
BU8254GUW-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU8254GUW-E2
ROHM Semiconductor
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LINE DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |