Part Details for BU9-103R25B by Coilcraft Inc
Overview of BU9-103R25B by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU9H-103R25BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU9-103R25BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for BU9-103R25B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11400 |
|
RFQ |
Part Details for BU9-103R25B
BU9-103R25B CAD Models
BU9-103R25B Part Data Attributes
|
BU9-103R25B
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9-103R25B
Coilcraft Inc
Single Phase EMI Filter,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | INDUCTANCE 10 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
JESD-609 Code | e0 | |
Length | 17.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.25 A | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BU9-103R25B
This table gives cross-reference parts and alternative options found for BU9-103R25B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9-103R25B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU9-103 | Single Phase EMI Filter | Coilcraft Inc | BU9-103R25B vs BU9-103 |