Part Details for BU9-1320R7BL by Coilcraft Inc
Overview of BU9-1320R7BL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU9-1320R7BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU9-1320R7BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 1.3mH 0.7A DCR=0.5Ohms RoHS: Compliant | 0 |
|
$1.5000 / $3.8700 | Order Now |
|
Coilcraft Direct | Common mode choke, power line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 249 |
|
$0.7000 / $1.5100 | Buy Now |
DISTI #
2458134
|
element14 Asia-Pacific | FILTER, COMMON MODE, 1.3MH, 0.7A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5779 / $4.0584 | Buy Now |
DISTI #
2458134
|
Farnell | FILTER, COMMON MODE, 1.3MH, 0.7A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$1.5110 / $4.3208 | Buy Now |
Part Details for BU9-1320R7BL
BU9-1320R7BL CAD Models
BU9-1320R7BL Part Data Attributes
|
BU9-1320R7BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9-1320R7BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e2 | |
Terminal Finish | Tin/Silver (Sn/Ag) |
Alternate Parts for BU9-1320R7BL
This table gives cross-reference parts and alternative options found for BU9-1320R7BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU9-1320R7BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU9-1320R7B | Single Phase EMI Filter, | Coilcraft Inc | BU9-1320R7BL vs BU9-1320R7B |