Part Details for BU91600FV-ME2 by ROHM Semiconductor
Overview of BU91600FV-ME2 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU91600FV-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8569
|
Newark | Lcd Segment Driver, Aec-Q100, Ssop-40, No. Of Digits:-, No. Of Segments:116, Driver Case Style:Ssop, No. Of Pins:40Pins, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Interface Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rohm BU91600FV-ME2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2600 / $2.5700 | Buy Now |
DISTI #
BU91600FV-ME2CT-ND
|
DigiKey | IC DRVR 116 SEGMENT 40SSOPB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15 In Stock |
|
$1.0350 / $2.4700 | Buy Now |
DISTI #
BU91600FV-ME2
|
Avnet Americas | LCD Driver 6V 40-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BU91600FV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0764 / $1.2254 | Buy Now |
DISTI #
755-BU91600FV-ME2
|
Mouser Electronics | LCD Drivers 3wire+KEYOUT 2.7-6V SSOP-B40 Line/Frame RoHS: Compliant | 1767 |
|
$1.0300 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
DISTI #
BU91600FV-ME2
|
Avnet Americas | LCD Driver 6V 40-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BU91600FV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.0764 / $1.2254 | Buy Now |
DISTI #
BU91600FV-ME2
|
Avnet Silica | LCD Driver 6V 40-Pin SSOP-B Emboss T/R (Alt: BU91600FV-ME2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 35 |
|
$0.7500 / $1.7460 | Buy Now |
Part Details for BU91600FV-ME2
BU91600FV-ME2 CAD Models
BU91600FV-ME2 Part Data Attributes:
|
BU91600FV-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU91600FV-ME2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G40 | |
Length | 13.6 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 116 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP40,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm | |
fmax-Min | 0.005 MHz |