Part Details for BU91796BMUF-ME2 by ROHM Semiconductor
Overview of BU91796BMUF-ME2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Motor control systems
Price & Stock for BU91796BMUF-ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU91796BMUF-ME2CT-ND
|
DigiKey | LOW DUTY LCD SEGMENT DRIVER FOR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12153 In Stock |
|
$1.2355 / $2.8000 | Buy Now |
DISTI #
BU91796BMUF-ME2
|
Avnet Americas | LCD Driver 6V 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU91796BMUF-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2233 / $1.3927 | Buy Now |
DISTI #
755-BU91796BMUF-ME2
|
Mouser Electronics | LCD Drivers Low Duty LCD Segment Driver for Automotive Application RoHS: Compliant | 14826 |
|
$1.2300 / $2.8000 | Buy Now |
|
Future Electronics | LCD Drivers Low Duty LCD Segment Driver for Automotive Application RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2100 / $1.2400 | Buy Now |
DISTI #
BU91796BMUF-ME2
|
Avnet Americas | LCD Driver 6V 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU91796BMUF-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2233 / $1.3927 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 30-Authorized Distributor |
|
$1.1858 / $2.4010 | Buy Now |
DISTI #
BU91796BMUF-ME2
|
Avnet Americas | LCD Driver 6V 32-Pin VQFN Emboss T/R - Tape and Reel (Alt: BU91796BMUF-ME2) Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$1.2233 / $1.3927 | Buy Now |
DISTI #
BU91796BMUF-ME2
|
Avnet Silica | LCD Driver 6V 32-Pin VQFN Emboss T/R (Alt: BU91796BMUF-ME2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BU91796BMUF-ME2
BU91796BMUF-ME2 CAD Models
BU91796BMUF-ME2 Part Data Attributes
|
BU91796BMUF-ME2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU91796BMUF-ME2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-18 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |