Part Details for BU97941FV-LBE2 by ROHM Semiconductor
Overview of BU97941FV-LBE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU97941FV-LBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU97941FV-LBE2CT-ND
|
DigiKey | IC LCD DVR 26X4COM IND 40SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1943 In Stock |
|
$1.3034 / $2.6500 | Buy Now |
DISTI #
BU97941FV-LBE2
|
Avnet Americas | LCD DRVR 2.5V/3.3V 40-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BU97941FV-LBE2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.3884 / $1.5806 | Buy Now |
DISTI #
755-BU97941FV-LBE2
|
Mouser Electronics | LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame RoHS: Compliant | 0 |
|
$1.3300 / $1.4000 | Order Now |
|
Future Electronics | BU9794 Series 1.8 to 3.6V 104 Segment LCD Driver - SSOP-B40 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.5641 / $3.1281 | Buy Now | |
DISTI #
C1S625901545728
|
Chip1Stop | LCD Drivers RoHS: Compliant | 100 |
|
$3.0500 / $3.3600 | Buy Now |
Part Details for BU97941FV-LBE2
BU97941FV-LBE2 CAD Models
BU97941FV-LBE2 Part Data Attributes
|
BU97941FV-LBE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU97941FV-LBE2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |