-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Crystal Driver, 280-Segment, PDSO48, TSSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6830
|
Newark | Lcd Display Driver, -40 To 85Deg C Rohs Compliant: Yes |Rohm BU97950AFUV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2000 / $2.4300 | Buy Now |
DISTI #
BU97950AFUV-E2CT-ND
|
DigiKey | IC DRVR 280 SEGMENT 48TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20237 In Stock |
|
$0.9850 / $1.6500 | Buy Now |
DISTI #
BU97950AFUV-E2
|
Avnet Americas | LCD Segment Driver 2.5V to 6V 48-Pin TSSOP Paper T/R - Tape and Reel (Alt: BU97950AFUV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0244 / $1.1662 | Buy Now |
DISTI #
755-BU97950AFUV-E2
|
Mouser Electronics | LCD Drivers Low Dty LCD Seg Drvr TSSOP-C48V, 2.5-6V RoHS: Compliant | 3562 |
|
$0.9850 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Quest Components | 1200 |
|
$1.5525 / $3.1050 | Buy Now | |
DISTI #
BU97950AFUV-E2
|
Avnet Americas | LCD Segment Driver 2.5V to 6V 48-Pin TSSOP Paper T/R - Tape and Reel (Alt: BU97950AFUV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0244 / $1.1662 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.0900 / $2.4600 | Buy Now |
DISTI #
3946619RL
|
element14 Asia-Pacific | LCD DISPLAY DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0495 / $1.6999 | Buy Now |
DISTI #
3946619
|
element14 Asia-Pacific | LCD DISPLAY DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0495 / $2.3577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU97950AFUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU97950AFUV-E2
ROHM Semiconductor
Liquid Crystal Driver, 280-Segment, PDSO48, TSSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 280 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for BU97950AFUV-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU97950AFUV-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU97950FUV | LED Driver, 35-Segment, PDSO48, ROHS COMPLIANT, TSSOP-48 | ROHM Semiconductor | BU97950AFUV-E2 vs BU97950FUV |
BU97950FUV-E2 | LED Driver, 35-Segment, PDSO48, ROHS COMPLIANT, TSSOP-48 | ROHM Semiconductor | BU97950AFUV-E2 vs BU97950FUV-E2 |