-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Crystal Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU9795BKV-E2CT-ND
|
DigiKey | LOW DUTY LCD SEGMENT DRIVERS: BU Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1445 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
BU9795BKV-E2
|
Avnet Americas | LCD 5.5V 48-Pin VQFPC Emboss T/R - Tape and Reel (Alt: BU9795BKV-E2) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.3920 / $1.7760 | Buy Now |
DISTI #
755-BU9795BKV-E2
|
Mouser Electronics | LCD Drivers LOW DUTY LCD SEGMENT DRIVERS RoHS: Compliant | 2073 |
|
$1.2200 / $2.8600 | Buy Now |
|
Future Electronics | BU9795B Series 2.5 V to 5.5 V 140 Segment General Purpose LCD driver - VQFP-48C RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2000 / $1.2400 | Buy Now |
|
Quest Components | 874 |
|
$1.8761 / $3.4110 | Buy Now | |
DISTI #
BU9795BKV-E2
|
TTI | LCD Drivers LOW DUTY LCD SEGMENT DRIVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.2000 / $1.2900 | Buy Now |
DISTI #
BU9795BKV-E2
|
Avnet Americas | LCD 5.5V 48-Pin VQFPC Emboss T/R - Tape and Reel (Alt: BU9795BKV-E2) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.3920 / $1.7760 | Buy Now |
DISTI #
BU9795BKV-E2
|
Avnet Americas | LCD 5.5V 48-Pin VQFPC Emboss T/R - Tape and Reel (Alt: BU9795BKV-E2) Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$1.3920 / $1.7760 | Buy Now |
|
CHIPMALL.COM LIMITED | LOW DUTY LCD SEGMENT DRIVERS: BU | 1093 |
|
$1.6769 / $2.7461 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9795BKV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9795BKV-E2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VQFP, QFP48,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 35 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 0.3 MHz |