Part Details for BU9795ZKS2 by ROHM Semiconductor
Overview of BU9795ZKS2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU9795ZKS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU9795ZKS2-ND
|
DigiKey | LOW DUTY LCD SEGMENT DRIVERS: BU Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1000 In Stock |
|
$1.4479 / $3.0000 | Buy Now |
DISTI #
BU9795ZKS2
|
Avnet Americas | LCD Segment Driver 2.5V to 5.5V 52-Pin SQFP-T52 Tray - Trays (Alt: BU9795ZKS2) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.4560 / $1.6576 | Buy Now |
DISTI #
755-BU9795ZKS2
|
Mouser Electronics | LCD Drivers LOW LCD DRIVERS RoHS: Compliant | 1998 |
|
$1.4400 / $3.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0Tray |
|
$1.5000 | Buy Now |
|
Quest Components | 800 |
|
$2.0856 / $3.7920 | Buy Now | |
DISTI #
BU9795ZKS2
|
TTI | LCD Drivers LOW LCD DRIVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.4000 / $1.5600 | Buy Now |
DISTI #
BU9795ZKS2
|
Avnet Americas | LCD Segment Driver 2.5V to 5.5V 52-Pin SQFP-T52 Tray - Trays (Alt: BU9795ZKS2) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.4560 / $1.6576 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1000-Authorized Distributor |
|
$1.6200 / $3.1400 | Buy Now |
DISTI #
BU9795ZKS2
|
Avnet Americas | LCD Segment Driver 2.5V to 5.5V 52-Pin SQFP-T52 Tray - Trays (Alt: BU9795ZKS2) Min Qty: 1000 Package Multiple: 1000 Container: Tray | 0 |
|
$1.4560 / $1.6576 | Buy Now |
|
CHIPMALL.COM LIMITED | LOW DUTY LCD SEGMENT DRIVERS: BU | 1000 |
|
$1.8642 / $3.0514 | Buy Now |
Part Details for BU9795ZKS2
BU9795ZKS2 CAD Models
BU9795ZKS2 Part Data Attributes
|
BU9795ZKS2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9795ZKS2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |