-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Liquid Crystal Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BU9797AFUV-E2CT-ND
|
DigiKey | LOW DUTY LCD SEGMENT DRIVERS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
242 In Stock |
|
$0.8484 / $2.0000 | Buy Now |
DISTI #
BU9797AFUV-E2
|
Avnet Americas | LCD Driver 5.5V 48-Pin TSSOP-CV Emboss T/R - Tape and Reel (Alt: BU9797AFUV-E2) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.9744 / $1.2432 | Buy Now |
DISTI #
755-BU9797AFUV-E2
|
Mouser Electronics | LCD Drivers LOW DUTY LCD SEGMENT DRIVERS RoHS: Compliant | 24942 |
|
$0.8820 / $2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.8960 | Buy Now |
|
Quest Components | LIQUID CRYSTAL DRIVER | 4432 |
|
$0.8385 / $2.2360 | Buy Now |
DISTI #
BU9797AFUV-E2
|
TTI | LCD Drivers LOW DUTY LCD SEGMENT DRIVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
BU9797AFUV-E2
|
Avnet Americas | LCD Driver 5.5V 48-Pin TSSOP-CV Emboss T/R - Tape and Reel (Alt: BU9797AFUV-E2) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.9744 / $1.2432 | Buy Now |
DISTI #
BU9797AFUV-E2
|
Avnet Americas | LCD Driver 5.5V 48-Pin TSSOP-CV Emboss T/R - Tape and Reel (Alt: BU9797AFUV-E2) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 |
|
$0.9744 / $1.2432 | Buy Now |
DISTI #
BU9797AFUV-E2
|
Avnet Asia | LCD Driver 5.5V 48-Pin TSSOP-CV Emboss T/R (Alt: BU9797AFUV-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LOW DUTY LCD SEGMENT DRIVERS | 1540 |
|
$0.8245 / $1.7167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BU9797AFUV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU9797AFUV-E2
ROHM Semiconductor
Liquid Crystal Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |