Part Details for BU9H-1320R7BL by Coilcraft Inc
Overview of BU9H-1320R7BL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU9H-1320R7BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BU9H-1320R7BL
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 1.3mH 0.7A DCR=0.5Ohms RoHS: Compliant | 100 |
|
$1.3700 / $3.5200 | Buy Now |
|
Coilcraft Direct | Common mode choke, power line, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 332 |
|
$0.6300 / $1.3700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ |
Part Details for BU9H-1320R7BL
BU9H-1320R7BL CAD Models
BU9H-1320R7BL Part Data Attributes
|
BU9H-1320R7BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
BU9H-1320R7BL
Coilcraft Inc
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e2 | |
Terminal Finish | Tin/Silver (Sn/Ag) |