Part Details for BUAV-N098-UL by ABB Group
Overview of BUAV-N098-UL by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5157AI-FD-25N0-98.304000 | SiTime | 60 to 220 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5357AE-FN-33N0-98.304000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SiT5357AE-FP-28N0-98.304000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for BUAV-N098-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004969857
|
Sager | Thomas & Betts Min Qty: 1 | 0 |
|
$70.3800 / $81.2100 | Buy Now |