Part Details for BUF01900AIDRCT by Texas Instruments
Overview of BUF01900AIDRCT by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BUF01900AIDRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUF01900AIDRCT-ND
|
DigiKey | IC AMP TFT-LCD 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
50250 In Stock |
|
$1.9200 | Buy Now |
DISTI #
296-21299-1-ND
|
DigiKey | IC AMP TFT-LCD 10VSON Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
470 In Stock |
|
$1.7920 / $3.5700 | Buy Now |
|
Rochester Electronics | BUF01900 Reference Voltage Generator for VCOM Adjustment RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 50250 |
|
$1.6500 / $1.9500 | Buy Now |
|
Chip1Cloud | IC PROG VOLTAGE SOURCE 10VSON | 11700 |
|
RFQ |
Part Details for BUF01900AIDRCT
BUF01900AIDRCT CAD Models
BUF01900AIDRCT Part Data Attributes:
|
BUF01900AIDRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF01900AIDRCT
Texas Instruments
Reference Voltage Generator for VCOM Adjustment 10-VSON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2V TO 5.5V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for BUF01900AIDRCT
This table gives cross-reference parts and alternative options found for BUF01900AIDRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF01900AIDRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF01900AIDRCR | Reference Voltage Generator for VCOM Adjustment 10-VSON | Texas Instruments | BUF01900AIDRCT vs BUF01900AIDRCR |