-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High voltage fast-switching NPN power transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1084546
|
Farnell | TRANSISTOR, NPN, TO-247 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 845 |
|
$9.5589 / $10.7649 | Buy Now |
DISTI #
BUF420AW
|
Avnet Americas | Trans GP BJT NPN 450V 30A 3-Pin(3+Tab) TO-247 Tube - Rail/Tube (Alt: BUF420AW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$5.6698 / $6.0286 | Buy Now |
|
STMicroelectronics | High voltage fast-switching NPN power transistor RoHS: Compliant Min Qty: 1 | 3481 |
|
$6.1600 / $11.3600 | Buy Now |
DISTI #
BUF420AW
|
Avnet Silica | Trans GP BJT NPN 450V 30A 3-Pin(3+Tab) TO-247 Tube (Alt: BUF420AW) RoHS: Compliant Min Qty: 300 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 570 |
|
Buy Now | |
DISTI #
BUF420AW
|
EBV Elektronik | Trans GP BJT NPN 450V 30A 3-Pin(3+Tab) TO-247 Tube (Alt: BUF420AW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF420AW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BUF420AW
STMicroelectronics
High voltage fast-switching NPN power transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | TO-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 450 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |