-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth, 2.3-nV/√Hz, high-input impedance JFET buffer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-BUF802IRGTRCT-ND
|
DigiKey | WIDE-BANDWIDTH, 2.3-NV/HZ, JFET Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2388 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
595-BUF802IRGTR
|
Mouser Electronics | High Speed Operational Amplifiers Wide-bandwidth, 2.3-nV/vHz, high-input impedance JFET buffer 16-VQFN -40 to 85 RoHS: Compliant | 4654 |
|
$3.4200 / $6.6600 | Buy Now |
|
Ameya Holding Limited | 340549 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF802IRGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF802IRGTR
Texas Instruments
Wide-bandwidth, 2.3-nV/√Hz, high-input impedance JFET buffer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.00022 µA | |
Bandwidth (3dB)-Nom | 3100 MHz | |
Bias Current-Max (IIB) @25C | 0.000025 µA | |
Input Offset Voltage-Max | 800000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 7000 V/us | |
Supply Current-Max | 38 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 3100000 | |
Width | 3 mm |