Part Details for BUJ100LR,412 by NXP Semiconductors
Overview of BUJ100LR,412 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BUJ100LR,412
BUJ100LR,412 CAD Models
BUJ100LR,412 Part Data Attributes
|
BUJ100LR,412
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUJ100LR,412
NXP Semiconductors
BUJ100LR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.1 W | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |