There are no models available for this part yet.
Overview of BUK110-50GL by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IBM25PPC750GLECR2H33V-G | Rochester Electronics LLC | IBM25PPC750GL - IBM25PPC750 - PowerPC 750GL RISC Microprocessor | |
IBM25PPC750GLECR5H63V | Rochester Electronics LLC | IBM25PPC750GL - IBM25PPC750 - PowerPC 750GL RISC Microprocessor | |
ZSC31150GLG1-R | Renesas Electronics Corporation | Automotive Sensor Signal Conditioner |
Price & Stock for BUK110-50GL by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 16009 |
|
RFQ |
CAD Models for BUK110-50GL by Philips Semiconductors
Part Data Attributes for BUK110-50GL by Philips Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
45 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
125 W
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|