Transistors
BUK6246-75C,118
Description: N-channel TrenchMOS intermediate level FET@en-us DPAK 3-Pin

Overview of BUK6246-75C,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BUK6246-75C,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # BUK6246-75C,118
Avnet Americas Trans MOSFET N-CH 75V 22A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: BUK6246-75C,118) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 15031 Partner Stock
  • 1,283 $0.2925
  • 1,300 $0.2847
  • 2,600 $0.2769
  • 6,500 $0.2691
  • 13,000 $0.2613
  • 65,000 $0.2535
  • 130,000 $0.2457
$0.2457 / $0.2925 Buy Now
Rochester Electronics BUK6246-75C - N-channel TrenchMOS Intermediate Level FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 15031
  • 1 $0.2844
  • 25 $0.2787
  • 100 $0.2673
  • 500 $0.2560
  • 1,000 $0.2417
$0.2417 / $0.2844 Buy Now

CAD Models for BUK6246-75C,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK6246-75C,118 by Nexperia

BUK6246-75C,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
DPAK
Package Description
SC-63, DPAK-3/2
Pin Count
3
Manufacturer Package Code
SOT428
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Avalanche Energy Rating (Eas)
25 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
Drain Current-Max (ID)
22 A
Drain-source On Resistance-Max
0.064 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
89 A
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK6246-75C,118
    Nexperia
    N-channel TrenchMOS intermediate level FET@en-us DPAK 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK6246-75C,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK6246-75C,118 by Nexperia

Select Manufacturer
Which Manufacturer of BUK6246-75C,118 would you like to use for your alert(s)?
  • Please alert me when BUK6246-75C,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK6246-75C,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK6246-75C,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK6246-75C,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK6246-75C,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK6246-75C,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: