Part Details for BUK663R5-30C,118 by NXP Semiconductors
Overview of BUK663R5-30C,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK663R5-30C,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUK663R5-30C118-ND
|
DigiKey | MOSFET N-CH 30V 100A D2PAK Min Qty: 701 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
8739 In Stock |
|
$0.4300 | Buy Now |
|
Rochester Electronics | BUK663R5-30C - 100A, 30V, 0.0058ohm, N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8739 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for BUK663R5-30C,118
BUK663R5-30C,118 CAD Models
BUK663R5-30C,118 Part Data Attributes:
|
BUK663R5-30C,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK663R5-30C,118
NXP Semiconductors
N-channel TrenchMOS intermediate level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 158 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |