Part Details for BUK664R6-40C,118 by NXP Semiconductors
Overview of BUK664R6-40C,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK664R6-40C,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUK664R6-40C118-ND
|
DigiKey | MOSFET N-CH 40V 100A D2PAK Min Qty: 683 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
3800 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | BUK664R6-40C - 80A, 40V, 0.0046ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3800 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
4279394
|
Farnell | RoHS: Compliant Min Qty: 821 Container: Each | 0 |
|
$0.6445 | Buy Now |
Part Details for BUK664R6-40C,118
BUK664R6-40C,118 CAD Models
BUK664R6-40C,118 Part Data Attributes
|
BUK664R6-40C,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK664R6-40C,118
NXP Semiconductors
N-channel TrenchMOS intermediate level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 80 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 158 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |