-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS intermediate level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK664R6-40C,118
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK664R6-40C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BUK664R6-40C - 80A, 40V, 0.0046ohm, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 5181 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
BUK664R6-40C,118
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK664R6-40C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
BUK664R6-40C,118
|
Avnet Americas | Trans MOSFET N-CH 40V 100A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK664R6-40C,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
4279393
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 1600 Lead time: 3 Weeks, 1 Days Container: Each | 5181 |
|
$0.5143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK664R6-40C,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK664R6-40C,118
Nexperia
N-channel TrenchMOS intermediate level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 226 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0046 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 511 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK664R6-40C,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK664R6-40C,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK664R6-40C | Power Field-Effect Transistor | Nexperia | BUK664R6-40C,118 vs BUK664R6-40C |