-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK4630
|
Newark | Mosfet, N-Ch, 40V, 19A, Sot-1220 Rohs Compliant: Yes |Nexperia BUK6D20-40EX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1980 / $0.4620 | Buy Now |
DISTI #
1727-BUK6D20-40EXCT-ND
|
DigiKey | BUK6D20-40E/SOT1220/SOT1220 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1220 / $0.4300 | Buy Now |
DISTI #
BUK6D20-40EX
|
Avnet Americas | - Tape and Reel (Alt: BUK6D20-40EX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1230 / $0.1464 | Buy Now |
DISTI #
771-BUK6D20-40EX
|
Mouser Electronics | MOSFET BUK6D20-40E/SOT1220/SOT1220 RoHS: Compliant | 0 |
|
$0.1230 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1285 | Buy Now |
DISTI #
BUK6D20-40EX
|
TTI | MOSFET BUK6D20-40E/SOT1220/SOT1220 RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy