Part Details for BUK7107-55AIE,118 by Nexperia
Overview of BUK7107-55AIE,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK7107-55AIE,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK7107 - N-channel TrenchMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$1.4900 / $1.7500 | Buy Now |
DISTI #
BUK7107-55AIE,118
|
Avnet Silica | Trans MOSFET N-CH 55V 140A 5-Pin(4+Tab) D2PAK T/R (Alt: BUK7107-55AIE,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100196367
|
Chip1Stop | Trans MOSFET N-CH 55V 140A Automotive 5-Pin(4+Tab) D2PAK T/R pbFree: No Container: Cut Tape | 235 |
|
$1.1000 / $1.2800 | Buy Now |
Part Details for BUK7107-55AIE,118
BUK7107-55AIE,118 CAD Models
BUK7107-55AIE,118 Part Data Attributes:
|
BUK7107-55AIE,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7107-55AIE,118
Nexperia
N-channel TrenchPLUS standard level FET@en-us D2PAK 5-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT426 | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Pulsed Drain Current-Max (IDM) | 560 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7107-55AIE,118
This table gives cross-reference parts and alternative options found for BUK7107-55AIE,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7107-55AIE,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7107-55AIE | Power Field-Effect Transistor | Nexperia | BUK7107-55AIE,118 vs BUK7107-55AIE |
BUK7107-55AIE,118 | N-channel TrenchPLUS standard level FET D2PAK 5-Pin | NXP Semiconductors | BUK7107-55AIE,118 vs BUK7107-55AIE,118 |