Part Details for BUK751R6-30E,127 by NXP Semiconductors
Overview of BUK751R6-30E,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK751R6-30E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK751R6-30E - 120A, 30V, 0.0016ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 277 |
|
$1.1300 / $1.3300 | Buy Now |
Part Details for BUK751R6-30E,127
BUK751R6-30E,127 CAD Models
BUK751R6-30E,127 Part Data Attributes:
|
BUK751R6-30E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK751R6-30E,127
NXP Semiconductors
N-channel TrenchMOS standard level FET TO-220 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1405 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 349 W | |
Pulsed Drain Current-Max (IDM) | 1408 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK751R6-30E,127
This table gives cross-reference parts and alternative options found for BUK751R6-30E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK751R6-30E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934066508127 | 120A, 30V, 0.0016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, PLASTIC, TO-262, I2PAK-3 | NXP Semiconductors | BUK751R6-30E,127 vs 934066508127 |
934066661118 | 120A, 30V, 0.0015ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3/2 | NXP Semiconductors | BUK751R6-30E,127 vs 934066661118 |
SQM120N03-1M5L_GE3 | Power Field-Effect Transistor, 120A I(D), 30V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN | Vishay Intertechnologies | BUK751R6-30E,127 vs SQM120N03-1M5L_GE3 |
BUK761R4-30E,118 | N-channel TrenchMOS standard level FET D2PAK 3-Pin | NXP Semiconductors | BUK751R6-30E,127 vs BUK761R4-30E,118 |
BUK7E1R6-30E,127 | N-channel TrenchMOS standard level FET TO-262 3-Pin | NXP Semiconductors | BUK751R6-30E,127 vs BUK7E1R6-30E,127 |
934066478127 | 120A, 30V, 0.0016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BUK751R6-30E,127 vs 934066478127 |
BUK951R6-30E,127 | BUK951R6-30E - N-channel TrenchMOS logic level FET TO-220 3-Pin | NXP Semiconductors | BUK751R6-30E,127 vs BUK951R6-30E,127 |
BUK9E1R6-30E,127 | BUK9E1R6-30E - N-channel TrenchMOS logic level FET TO-262 3-Pin | NXP Semiconductors | BUK751R6-30E,127 vs BUK9E1R6-30E,127 |
934066509127 | 120A, 30V, 0.0016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, PLASTIC, TO-262, I2PAK-3 | NXP Semiconductors | BUK751R6-30E,127 vs 934066509127 |
934066519127 | 120A, 30V, 0.0016ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BUK751R6-30E,127 vs 934066519127 |