Part Details for BUK7620-100A,118 by NXP Semiconductors
Overview of BUK7620-100A,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BUK7620-100A,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUK7620-100A118-ND
|
DigiKey | MOSFET N-CH 100V 63A D2PAK Min Qty: 485 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
21494 In Stock |
|
$0.6200 | Buy Now |
DISTI #
2156-BUK7620-100A,118-954-ND
|
DigiKey | NEXPERIA BUK7620 - TRANSISTOR >3 Min Qty: 485 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3180 In Stock |
|
$0.6200 | Buy Now |
|
Rochester Electronics | BUK7620 - TRANSISTOR >30MHZ ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3180 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for BUK7620-100A,118
BUK7620-100A,118 CAD Models
BUK7620-100A,118 Part Data Attributes
|
BUK7620-100A,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7620-100A,118
NXP Semiconductors
N-channel TrenchMOS standard level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Avalanche Energy Rating (Eas) | 400 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 63 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 200 W | |
Pulsed Drain Current-Max (IDM) | 253 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7620-100A,118
This table gives cross-reference parts and alternative options found for BUK7620-100A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7620-100A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7620-100A | TRANSISTOR 63 A, 100 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK7620-100A,118 vs BUK7620-100A |
BUK7620-100A/T3 | Power Field-Effect Transistor | Nexperia | BUK7620-100A,118 vs BUK7620-100A/T3 |
BUK7620-100A | Power Field-Effect Transistor | Nexperia | BUK7620-100A,118 vs BUK7620-100A |
BUK7620-100A,118 | N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin | Nexperia | BUK7620-100A,118 vs BUK7620-100A,118 |
934055650118 | Power Field-Effect Transistor | Nexperia | BUK7620-100A,118 vs 934055650118 |