Part Details for BUK765R2-40B by STMicroelectronics
Overview of BUK765R2-40B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK765R2-40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 A, 40 V, 0.0052 ohm, N-CHANNEL, Si, POWER, MOSFET | 800 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | 75 A, 40 V, 0.0052 ohm, N-CHANNEL, Si, POWER, MOSFET (Also Known As: BUK765R2-40B,118) | 800 |
|
$0.3000 / $0.7200 | Buy Now |