Part Details for BUK7905-40AIE,127 by NXP Semiconductors
Overview of BUK7905-40AIE,127 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BUK7905-40AIE,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK7905-40AIE - N-channel TrenchPLUS standard level FET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 217 |
|
$0.7445 / $0.8759 | Buy Now |
Part Details for BUK7905-40AIE,127
BUK7905-40AIE,127 CAD Models
BUK7905-40AIE,127 Part Data Attributes:
|
BUK7905-40AIE,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7905-40AIE,127
NXP Semiconductors
N-channel TrenchPLUS standard level FET TO-220 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT263B | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Avalanche Energy Rating (Eas) | 1460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE, CURRENT AND KELVIN SENSOR | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Pulsed Drain Current-Max (IDM) | 620 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7905-40AIE,127
This table gives cross-reference parts and alternative options found for BUK7905-40AIE,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7905-40AIE,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7905-40AI | Power Field-Effect Transistor | Nexperia | BUK7905-40AIE,127 vs BUK7905-40AI |
BUK7905-40AIE | Power Field-Effect Transistor | Nexperia | BUK7905-40AIE,127 vs BUK7905-40AIE |
BUK7905-40AIE | TRANSISTOR 75 A, 40 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, TO-220, 5 PIN, FET General Purpose Power | NXP Semiconductors | BUK7905-40AIE,127 vs BUK7905-40AIE |
BUK7905-40AI | TRANSISTOR 75 A, 40 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, TO-220, 5 PIN, FET General Purpose Power | NXP Semiconductors | BUK7905-40AIE,127 vs BUK7905-40AI |
BUK7905-40AIE,127 | N-channel TrenchPLUS standard level FET@en-us TO-220 5-Pin | Nexperia | BUK7905-40AIE,127 vs BUK7905-40AIE,127 |
BUK7905-40AI,127 | BUK7905-40AI - N-channel TrenchPLUS standard level FET@en-us TO-220 5-Pin | Nexperia | BUK7905-40AIE,127 vs BUK7905-40AI,127 |