Part Details for BUK7C06-40AITE,118 by Nexperia
Overview of BUK7C06-40AITE,118 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK7C06-40AITE,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK7C06-40AITE,118
|
Avnet Silica | Transistor MOSFET N-Channel 40V 155A 7-Pin D2PAK (Alt: BUK7C06-40AITE,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BUK7C06-40AITE,118
BUK7C06-40AITE,118 CAD Models
BUK7C06-40AITE,118 Part Data Attributes:
|
BUK7C06-40AITE,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7C06-40AITE,118
Nexperia
BUK7C06-40AITE - N-channel TrenchPLUS standard level FET@en-us D2PAK 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | SOT427 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 1460 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE, CURRENT AND KELVIN SENSOR | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 272 W | |
Pulsed Drain Current-Max (IDM) | 620 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK7C06-40AITE,118
This table gives cross-reference parts and alternative options found for BUK7C06-40AITE,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK7C06-40AITE,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK7C06-40AITE | Power Field-Effect Transistor | Nexperia | BUK7C06-40AITE,118 vs BUK7C06-40AITE |
BUK7C06-40AITE | TRANSISTOR 75 A, 40 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-7, FET General Purpose Power | NXP Semiconductors | BUK7C06-40AITE,118 vs BUK7C06-40AITE |
BUK7C06-40AITE,118 | BUK7C06-40AITE - N-channel TrenchPLUS standard level FET D2PAK 7-Pin | NXP Semiconductors | BUK7C06-40AITE,118 vs BUK7C06-40AITE,118 |