Part Details for BUK7E13-60E,127 by NXP Semiconductors
Overview of BUK7E13-60E,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BUK7E13-60E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUK7E13-60E127-ND
|
DigiKey | MOSFET N-CH 60V 58A I2PAK Min Qty: 833 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3940 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | BUK7E13-60E - 58A, 60V, 0.013ohm, N-Channel Power MOSFET, TO-262AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3940 |
|
$0.3094 / $0.3640 | Buy Now |
DISTI #
4279496
|
Farnell | RoHS: Compliant Min Qty: 1001 Container: Each | 0 |
|
$0.5260 | Buy Now |
Part Details for BUK7E13-60E,127
BUK7E13-60E,127 CAD Models
BUK7E13-60E,127 Part Data Attributes:
|
BUK7E13-60E,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7E13-60E,127
NXP Semiconductors
N-channel TrenchMOS standard level FET TO-262 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-262 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT226 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 58 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 96 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |