Part Details for BUK7E4R3-75C,127 by NXP Semiconductors
Overview of BUK7E4R3-75C,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUK7E4R3-75C,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK7E4R3-75C,127
|
Avnet Americas | - Rail/Tube (Alt: BUK7E4R3-75C,127) RoHS: Compliant Min Qty: 209 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 542 Partner Stock |
|
RFQ | |
|
Rochester Electronics | BUK7E4R3-75C - 100A, 75V, 0.0043ohm, N-Channel Power MOSFET, TO-262AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 542 |
|
$1.4900 / $1.7500 | Buy Now |
Part Details for BUK7E4R3-75C,127
BUK7E4R3-75C,127 CAD Models
BUK7E4R3-75C,127 Part Data Attributes
|
BUK7E4R3-75C,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7E4R3-75C,127
NXP Semiconductors
N-channel TrenchMOS standard level FET TO-262 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-262 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT226 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 100 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 333 W | |
Surface Mount | NO | |
Terminal Finish | TIN |