-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7K6R2-40E - Dual N-channel 40 V, 5.8 mΩ standard level MOSFET@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK7K6R2-40EX by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9767
|
Newark | Mosfet, Dual N-Ch, 40V, 40A, Lfpak56D Rohs Compliant: Yes |Nexperia BUK7K6R2-40EX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1138 |
|
$0.8010 / $1.6100 | Buy Now |
DISTI #
BUK7K6R2-40EX
|
Avnet Americas | Trans MOSFET Array Dual N-CH 40V 40A 8-Pin LFPAK56D T/R - Tape and Reel (Alt: BUK7K6R2-40EX) Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6562 / $0.6784 | Buy Now |
DISTI #
BUK7K6R2-40EX
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.8500 / $1.4200 | RFQ |
DISTI #
BUK7K6R2-40EX
|
Avnet Asia | Trans MOSFET Array Dual N-CH 40V 40A 8-Pin LFPAK56D T/R (Alt: BUK7K6R2-40EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.6032 / $0.6746 | Buy Now |
DISTI #
BUK7K6R2-40EX
|
Avnet Silica | Trans MOSFET Array Dual N-CH 40V 40A 8-Pin LFPAK56D T/R (Alt: BUK7K6R2-40EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 19500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 40V 40A 68W 5.8m@10V,20A 4V@1mA 2 N-Channel SOT1205 MOSFETs ROHS | 62756 |
|
$0.8172 / $1.4671 | Buy Now |
DISTI #
BUK7K6R2-40EX
|
EBV Elektronik | Trans MOSFET Array Dual N-CH 40V 40A 8-Pin LFPAK56D T/R (Alt: BUK7K6R2-40EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 40V 40A 68W 5.8m10V20A 4V1mA 2 N-Channel SOT1205 MOSFETs ROHS | 1071 |
|
$0.9000 / $1.1841 | Buy Now |
|
New Advantage Corporation | BUK7K6R2 Series 40 V 5.8 mOhm Dual N-Channel Standard MOSFET - LFPAK-56D RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 108000 |
|
$0.7467 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7K6R2-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7K6R2-40EX
Nexperia
BUK7K6R2-40E - Dual N-channel 40 V, 5.8 mΩ standard level MOSFET@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1205 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 157 mJ | |
Case Connection | DRAIN | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.0058 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 308 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |