-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7Y13-40B - N-channel TrenchMOS standard level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9771
|
Newark | Mosfet, Aec-Q101, N-Ch, 40V, 58A, Lfpak56 Rohs Compliant: Yes |Nexperia BUK7Y13-40B,115 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4240 / $0.8240 | Buy Now |
DISTI #
1727-4938-1-ND
|
DigiKey | MOSFET N-CH 40V 58A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3770 In Stock |
|
$0.3468 / $0.9200 | Buy Now |
DISTI #
BUK7Y13-40B,115
|
Avnet Americas | Trans MOSFET N-CH 40V 58A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y13-40B,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3085 / $0.3682 | Buy Now |
DISTI #
771-BUK7Y13-40B,115
|
Mouser Electronics | MOSFET BUK7Y13-40B/SOT669/LFPAK RoHS: Compliant | 0 |
|
$0.3460 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.3280 | Buy Now |
DISTI #
BUK7Y13-40B,115
|
Avnet Silica | Trans MOSFET N-CH 40V 58A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y13-40B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 4500 |
|
Buy Now | |
DISTI #
BUK7Y13-40B,115
|
EBV Elektronik | Trans MOSFET N-CH 40V 58A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y13-40B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y13-40B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y13-40B,115
Nexperia
BUK7Y13-40B - N-channel TrenchMOS standard level FET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 55 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 220 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |