-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7Y29-40E - N-channel 40 V, 29 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4291
|
Newark | Mosfet Transistor, N Channel, 26 A, 40 V, 0.0227 Ohm, 10 V, 3 V Rohs Compliant: Yes |Nexperia BUK7Y29-40EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2290 / $0.6760 | Buy Now |
DISTI #
1727-1110-1-ND
|
DigiKey | MOSFET N-CH 40V 26A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2079 / $0.6300 | Buy Now |
DISTI #
BUK7Y29-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 26A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y29-40EX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2461 | Buy Now |
DISTI #
771-BUK7Y29-40EX
|
Mouser Electronics | MOSFET BUK7Y29-40E/SOT669/LFPAK RoHS: Compliant | 0 |
|
$0.2180 / $0.6200 | Order Now |
|
Future Electronics | BUK7Y29 Series 40 V 29 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | BUK7Y29 Series 40 V 29 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
BUK7Y29-40EX
|
TTI | MOSFET BUK7Y29-40E/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2190 / $0.2620 | Buy Now |
DISTI #
BUK7Y29-40EX
|
Avnet Americas | Trans MOSFET N-CH 40V 26A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y29-40EX) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2062 / $0.2461 | Buy Now |
DISTI #
BUK7Y29-40EX
|
TME | Transistor: N-MOSFET, unipolar, 40V, 18A, Idm: 102A, 37W Min Qty: 1 | 0 |
|
$0.3350 / $0.7900 | RFQ |
DISTI #
2319904
|
element14 Asia-Pacific | MOSFET, N-CH, 40V, 26A, LFPAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2414 / $0.6864 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y29-40EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y29-40EX
Nexperia
BUK7Y29-40E - N-channel 40 V, 29 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 8.7 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 102 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |