Transistors
BUK7Y3R5-40E,115
Description: BUK7Y3R5-40E - N-channel 40 V, 3.5 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin

Overview of BUK7Y3R5-40E,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for BUK7Y3R5-40E,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 73AH9775
Newark Mosfet, N-Ch, 40V, 100A, Lfpak56 Rohs Compliant: Yes |Nexperia BUK7Y3R5-40E,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.3800
  • 10 $1.1500
  • 25 $1.0700
  • 50 $0.9890
  • 100 $0.9060
  • 250 $0.8420
  • 500 $0.7780
  • 1,000 $0.7380
$0.7380 / $1.3800 Buy Now
DISTI # 1727-1804-1-ND
DigiKey MOSFET N-CH 40V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4877
In Stock
  • 1 $1.9000
  • 10 $1.2090
  • 100 $0.8147
  • 500 $0.6455
  • 1,500 $0.5632
  • 3,000 $0.5217
  • 4,500 $0.5006
  • 7,500 $0.4909
$0.4909 / $1.9000 Buy Now
DISTI # BUK7Y3R5-40E,115
Avnet Americas Trans MOSFET N-CH 40V 100A 4-Pin LFPAK56 T/R - Tape and Reel (Alt: BUK7Y3R5-40E,115) Min Qty: 1500 Package Multiple: 1500 Container: Reel 0
  • 1,500 $0.4532
$0.4532 Buy Now
DISTI # 771-BUK7Y3R5-40E115
Mouser Electronics MOSFETs BUK7Y3R5-40E/SOT669/LFPAK RoHS: Compliant 4610
  • 1 $1.2800
  • 10 $0.9990
  • 100 $0.7420
  • 500 $0.6170
  • 1,000 $0.5980
  • 1,500 $0.5350
  • 3,000 $0.4910
$0.4910 / $1.2800 Buy Now
Future Electronics BUK7Y3R5 Series 40 V 3.5 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 4500
Reel
  • 1,500 $0.5000
  • 3,000 $0.4900
  • 4,500 $0.4850
  • 6,000 $0.4800
  • 7,500 $0.4650
$0.4650 / $0.5000 Buy Now
Future Electronics BUK7Y3R5 Series 40 V 3.5 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 1,500 $0.5100
  • 3,000 $0.5000
  • 4,500 $0.4950
  • 6,000 $0.4900
  • 7,500 $0.4750
$0.4750 / $0.5100 Buy Now
DISTI # 80621093
Verical Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2415 Americas - 34500
  • 1,500 $0.5331
  • 3,000 $0.4694
  • 24,000 $0.4663
$0.4663 / $0.5331 Buy Now
DISTI # 66431087
Verical Trans MOSFET N-CH 40V 100A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 12 Package Multiple: 1 Date Code: 2306 Americas - 3611
  • 12 $0.5451
  • 25 $0.5440
  • 100 $0.5429
  • 250 $0.5418
  • 500 $0.5407
  • 1,000 $0.5395
  • 3,000 $0.5384
$0.5384 / $0.5451 Buy Now
DISTI # BUK7Y3R5-40E.115
TME Transistor: N-MOSFET, unipolar Min Qty: 1 0
  • 1 $1.0360
  • 10 $0.9320
  • 100 $0.8240
  • 500 $0.7400
  • 1,500 $0.6950
  • 3,000 $0.6460
  • 6,000 $0.6220
$0.6220 / $1.0360 RFQ
DISTI # BUK7Y3R5-40E,115
Avnet Asia Trans MOSFET N-CH 40V 100A 4-Pin LFPAK56 T/R (Alt: BUK7Y3R5-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days 0
  • 1,500 $0.5132
  • 3,000 $0.5065
  • 4,500 $0.5000
  • 7,500 $0.4937
  • 15,000 $0.4815
  • 37,500 $0.4699
  • 75,000 $0.4588
$0.4588 / $0.5132 Buy Now
DISTI # BUK7Y3R5-40E,115
Avnet Silica Trans MOSFET N-CH 40V 100A 4-Pin LFPAK56 T/R (Alt: BUK7Y3R5-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101289673
Chip1Stop BUK7Y3R5-40E/SOT669/LFPAK RoHS: Compliant pbFree: Yes 34500
  • 1,500 $0.5331
  • 3,000 $0.4780
$0.4780 / $0.5331 Buy Now
DISTI # C1S537100934235
Chip1Stop BUK7Y3R5-40E/SOT669/LFPAK RoHS: Compliant pbFree: Yes 3611
  • 1 $0.8190
  • 10 $0.5850
  • 25 $0.5440
  • 100 $0.5429
  • 250 $0.5418
  • 500 $0.5407
  • 1,000 $0.5395
  • 3,000 $0.5384
$0.5384 / $0.8190 Buy Now
DISTI # BUK7Y3R5-40E,115
EBV Elektronik Trans MOSFET N-CH 40V 100A 4-Pin LFPAK56 T/R (Alt: BUK7Y3R5-40E,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1500 3000
  • 1,500 $0.6643
  • 3,000 $0.6200
$0.6200 / $0.6643 Buy Now

CAD Models for BUK7Y3R5-40E,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK7Y3R5-40E,115 by Nexperia

BUK7Y3R5-40E,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOIC
Package Description
SOP-8, LFPAK56-4
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
135 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0035 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MO-235
JESD-30 Code
R-PSSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
622 A
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK7Y3R5-40E,115
    Nexperia
    BUK7Y3R5-40E - N-channel 40 V, 3.5 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
    VS

Related Parts for BUK7Y3R5-40E,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK7Y3R5-40E,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK7Y3R5-40E,115 by Nexperia

Select Manufacturer
Which Manufacturer of BUK7Y3R5-40E,115 would you like to use for your alert(s)?
  • Please alert me when BUK7Y3R5-40E,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK7Y3R5-40E,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK7Y3R5-40E,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK7Y3R5-40E,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK7Y3R5-40E,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK7Y3R5-40E,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: