-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7Y4R8-60E - N-channel 60 V, 4.8 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9776
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 100A/Lfpak56 Rohs Compliant: Yes |Nexperia BUK7Y4R8-60EX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1684 |
|
$1.0400 / $1.9000 | Buy Now |
DISTI #
86AK4639
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 100A/Lfpak56 Rohs Compliant: Yes |Nexperia BUK7Y4R8-60EX Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8660 / $0.9560 | Buy Now |
DISTI #
1727-1487-1-ND
|
DigiKey | MOSFET N-CH 60V 100A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1929 In Stock |
|
$0.8335 / $1.9900 | Buy Now |
DISTI #
BUK7Y4R8-60EX
|
Avnet Americas | Trans MOSFET N-CH 60V 100A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y4R8-60EX) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7442 / $0.8883 | Buy Now |
DISTI #
771-BUK7Y4R8-60EX
|
Mouser Electronics | MOSFET BUK7Y4R8-60E/SOT669/LFPAK RoHS: Compliant | 8531 |
|
$0.8510 / $1.8900 | Buy Now |
|
Future Electronics | BUK7Y4R8 Series 60 V 4.8 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7850 / $0.8300 | Buy Now |
|
Future Electronics | BUK7Y4R8 Series 60 V 4.8 mOhm N-Channel Standard Level MOSFET - LFPAK-56 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.7850 / $0.8300 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 100A I(D), 60V, 0.0048OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, MO-235 | 400 |
|
$0.7420 / $1.8550 | Buy Now |
DISTI #
BUK7Y4R8-60EX
|
TTI | MOSFET BUK7Y4R8-60E/SOT669/LFPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.7900 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y4R8-60EX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y4R8-60EX
Nexperia
BUK7Y4R8-60E - N-channel 60 V, 4.8 mΩ standard level MOSFET in LFPAK56@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-8, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 199 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 100 A | |
Drain-source On Resistance-Max | 0.0048 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 595 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |