Transistors
BUK7Y72-80EX
Description: BUK7Y72-80E - N-channel 80 V, 72 mΩ standard level MOSFET in LFPAK56 SOIC 4-Pin

Overview of BUK7Y72-80EX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for BUK7Y72-80EX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK7Y72-80EX by NXP Semiconductors

BUK7Y72-80EX
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Pin Count
4
Manufacturer Package Code
SOT669
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
NXP
Configuration
SINGLE
Drain Current-Max (ID)
16 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
45 W
Surface Mount
YES
Want to compare parts?
  1. BUK7Y72-80EX
    NXP Semiconductors
    BUK7Y72-80E - N-channel 80 V, 72 mΩ standard level MOSFET in LFPAK56 SOIC 4-Pin
    VS

Related Parts for BUK7Y72-80EX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK7Y72-80EX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK7Y72-80EX by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK7Y72-80EX would you like to use for your alert(s)?
  • Please alert me when BUK7Y72-80EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK7Y72-80EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK7Y72-80EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK7Y72-80EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK7Y72-80EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK7Y72-80EX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: