-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9214-30A - N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9820
|
Newark | Mosfet, Aec-Q101, N-Ch, 30V, 63A, To-252 Rohs Compliant: Yes |Nexperia BUK9214-30A,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Rochester Electronics | BUK9214-30A - N-channel TrenchMOS logic level FET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 37326 |
|
$0.4627 / $0.5443 | Buy Now |
DISTI #
3439685
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 30V, 63A, TO-252 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9517 |
|
$0.5689 / $1.3033 | Buy Now |
DISTI #
3439685RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 30V, 63A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 9517 |
|
$0.5689 / $0.8347 | Buy Now |
DISTI #
3439685
|
Farnell | MOSFET, AEC-Q101, N-CH, 30V, 63A, TO-252 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 9517 |
|
$0.5426 / $1.5467 | Buy Now |
DISTI #
3439685RL
|
Farnell | MOSFET, AEC-Q101, N-CH, 30V, 63A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 9517 |
|
$0.5426 / $0.8769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9214-30A,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9214-30A,118
Nexperia
BUK9214-30A - N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DPAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 63 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 253 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |