Part Details for BUK9605-30A,118 by NXP Semiconductors
Overview of BUK9605-30A,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BUK9605-30A,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK9605-30A - Power Field-Effect Transistor, D2PAK RoHS: Compliant Status: Obsolete Min Qty: 1 | 800 |
|
$0.8190 / $0.9635 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 75A D2PAK | 680 |
|
RFQ | |
DISTI #
4276070
|
Farnell | RoHS: Compliant Min Qty: 378 Container: Each | 0 |
|
$1.3724 | Buy Now |
|
Perfect Parts Corporation | 560 |
|
RFQ |
Part Details for BUK9605-30A,118
BUK9605-30A,118 CAD Models
BUK9605-30A,118 Part Data Attributes
|
BUK9605-30A,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK9605-30A,118
NXP Semiconductors
N-channel TrenchMOS logic level FET D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SMD, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BUK9605-30A,118
This table gives cross-reference parts and alternative options found for BUK9605-30A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9605-30A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9605-30A,118 | N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin | Nexperia | BUK9605-30A,118 vs BUK9605-30A,118 |
934055412118 | Power Field-Effect Transistor | Nexperia | BUK9605-30A,118 vs 934055412118 |
BUK9605-30A/T3 | TRANSISTOR 75 A, 30 V, 0.0054 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9605-30A,118 vs BUK9605-30A/T3 |
934055412118 | TRANSISTOR 75 A, 30 V, 0.0054 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9605-30A,118 vs 934055412118 |