-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUK9605-30A,118-1727-ND
|
DigiKey | NEXPERIA BUK9605-30A - POWER FIE Min Qty: 315 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8107 In Stock |
|
$0.9500 | Buy Now |
|
Rochester Electronics | BUK9605-30A - Power Field-Effect Transistor, D2PAK RoHS: Compliant Status: Obsolete Min Qty: 1 | 8107 |
|
$0.8190 / $0.9635 | Buy Now |
DISTI #
4276069
|
Farnell | BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT RoHS: Compliant Min Qty: 800 Lead time: 3 Weeks, 1 Days Container: Each | 800 |
|
$0.9408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9605-30A,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9605-30A,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SMD, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 500 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.0054 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 400 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9605-30A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9605-30A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9605-30A,118 | N-channel TrenchMOS logic level FET D2PAK 3-Pin | NXP Semiconductors | BUK9605-30A,118 vs BUK9605-30A,118 |
934055412118 | Power Field-Effect Transistor | Nexperia | BUK9605-30A,118 vs 934055412118 |
BUK9605-30A/T3 | TRANSISTOR 75 A, 30 V, 0.0054 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9605-30A,118 vs BUK9605-30A/T3 |
934055412118 | TRANSISTOR 75 A, 30 V, 0.0054 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3, FET General Purpose Power | NXP Semiconductors | BUK9605-30A,118 vs 934055412118 |