-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUK9614-55A,118
|
Avnet Americas | Trans MOSFET N-CH 55V 73A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9614-55A,118) RoHS: Compliant Min Qty: 822 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2273 Partner Stock |
|
RFQ | |
DISTI #
BUK9614-55A,118
|
Avnet Americas | Trans MOSFET N-CH 55V 73A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9614-55A,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | BUK9614-55A 73A, 55V, 0.015ohm, N-Channel Power MOSFET, D2PAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4800 |
|
$0.3771 / $0.4436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9614-55A,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9614-55A,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 73 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 266 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9614-55A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9614-55A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9614-55A,118 | N-channel TrenchMOS logic level FET D2PAK 3-Pin | NXP Semiconductors | BUK9614-55A,118 vs BUK9614-55A,118 |
934055649118 | Power Field-Effect Transistor | Nexperia | BUK9614-55A,118 vs 934055649118 |
BUK9614-55A | 73A, 55V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 | NXP Semiconductors | BUK9614-55A,118 vs BUK9614-55A |
BUK9614-55A | Power Field-Effect Transistor | Nexperia | BUK9614-55A,118 vs BUK9614-55A |
BUK9614-55A/T3 | 73A, 55V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET | NXP Semiconductors | BUK9614-55A,118 vs BUK9614-55A/T3 |