-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6790
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia BUK961R6-40E,118 Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.8600 | Buy Now |
DISTI #
1727-1895-1-ND
|
DigiKey | MOSFET N-CH 40V 120A D2PAK Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5540 In Stock |
|
$1.7702 / $3.7900 | Buy Now |
DISTI #
BUK961R6-40E,118
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK961R6-40E,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7506 / $2.0895 | Buy Now |
DISTI #
771-BUK961R6-40E118
|
Mouser Electronics | MOSFET BUK961R6-40E/SOT404/D2PAK RoHS: Compliant | 0 |
|
$1.8300 / $3.7900 | Order Now |
|
Future Electronics | RoHS: Exempt pbFree: No Min Qty: 4800 Package Multiple: 800 | 0 |
|
$1.8600 | Buy Now |
DISTI #
BUK961R6-40E,118
|
Avnet Americas | Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK961R6-40E,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7506 / $2.0895 | Buy Now |
DISTI #
BUK961R6-40E,118
|
Avnet Silica | Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK961R6-40E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BUK961R6-40E,118
|
EBV Elektronik | Trans MOSFET N-CH 40V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK961R6-40E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK961R6-40E,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK961R6-40E,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 1008 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0016 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 1363 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |