-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9826
|
Newark | Mosfet, Aec-Q101, N-Ch, 100V, 63A, To-263 Rohs Compliant: Yes |Nexperia BUK9620-100B,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$1.0600 / $2.2900 | Buy Now |
DISTI #
1727-4715-1-ND
|
DigiKey | MOSFET N-CH 100V 63A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14592 In Stock |
|
$0.9626 / $2.2200 | Buy Now |
DISTI #
BUK9620-100B,118
|
Avnet Americas | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK9620-100B,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9051 / $1.0802 | Buy Now |
DISTI #
771-BUK9620-100B118
|
Mouser Electronics | MOSFET BUK9620-100B/SOT404/D2PAK RoHS: Compliant | 3446 |
|
$0.9610 / $2.2000 | Buy Now |
|
Future Electronics | BUK9620 Series 60 V 34 A N-Channel TrenchMOS Logic Level FET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
|
Future Electronics | BUK9620 Series 60 V 34 A N-Channel TrenchMOS Logic Level FET - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9600 / $1.0400 | Buy Now |
DISTI #
BUK9620-100B,118
|
Avnet Asia | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9620-100B,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8587 / $0.9604 | Buy Now |
DISTI #
BUK9620-100B,118
|
Avnet Silica | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9620-100B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
DISTI #
BUK9620-100B,118
|
EBV Elektronik | Trans MOSFET N-CH 100V 63A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK9620-100B,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | EBV - 3200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9620-100B,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9620-100B,118
Nexperia
N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 222 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 63 A | |
Drain-source On Resistance-Max | 0.0223 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 253 A | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9620-100B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9620-100B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSF1122D | Power Field-Effect Transistor, 60A I(D), 110V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3/2 | Suzhou Good-Ark Electronics Co Ltd | BUK9620-100B,118 vs SSF1122D |