Transistors
BUK964R2-80E,118
Description: N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin

Overview of BUK964R2-80E,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BUK964R2-80E,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6798
Newark Mosfet Rohs Compliant: Yes |Nexperia BUK964R2-80E,118 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,800 $1.7500
  • 9,600 $1.6400
  • 19,200 $1.5200
  • 28,800 $1.4500
  • 48,000 $1.4300
$1.4300 / $1.7500 Buy Now
DISTI # 1727-1896-1-ND
DigiKey MOSFET N-CH 80V 120A D2PAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5054
In Stock
  • 1 $3.2900
  • 10 $2.1810
  • 100 $1.6951
  • 800 $1.6951
$1.6951 / $3.2900 Buy Now
DISTI # BUK964R2-80E,118
Avnet Americas Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: BUK964R2-80E,118) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Container: Reel 0
  • 4,800 $1.5454
  • 24,000 $1.5454
  • 48,000 $1.5454
  • 240,000 $1.5454
  • 480,000 $1.5454
  • 2,400,000 $1.5454
  • 4,800,000 $1.5454
  • 24,000,000 $1.5454
$1.5454 Buy Now
DISTI # 771-BUK964R2-80E118
Mouser Electronics MOSFETs BUK964R2-80E/SOT404/D2PAK RoHS: Compliant 1049
  • 1 $2.5500
  • 10 $2.1500
  • 100 $1.7400
  • 500 $1.7300
  • 800 $1.7000
  • 2,400 $1.6900
$1.6900 / $2.5500 Buy Now
Future Electronics MOSFET N-Chan 80V 120A RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks 0
  • 4,800 $1.7500
$1.7500 Buy Now
DISTI # BUK964R2-80E,118
Avnet Silica Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK964R2-80E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BUK964R2-80E,118
EBV Elektronik Trans MOSFET N-CH 80V 120A 3-Pin(2+Tab) D2PAK T/R (Alt: BUK964R2-80E,118) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BUK964R2-80E,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK964R2-80E,118 by Nexperia

BUK964R2-80E,118
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
485 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
80 V
Drain Current-Max (ID)
120 A
Drain-source On Resistance-Max
0.0042 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
740 A
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK964R2-80E,118
    Nexperia
    N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK964R2-80E,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK964R2-80E,118 by Nexperia

Select Manufacturer
Which Manufacturer of BUK964R2-80E,118 would you like to use for your alert(s)?
  • Please alert me when BUK964R2-80E,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK964R2-80E,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK964R2-80E,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK964R2-80E,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK964R2-80E,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK964R2-80E,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: