Transistors
BUK964R8-60E,118
Description: N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin

Overview of BUK964R8-60E,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BUK964R8-60E,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK6800
Newark Mosfet Rohs Compliant: Yes |Nexperia BUK964R8-60E,118 RoHS: Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,800 $1.2100
  • 9,600 $1.1500
  • 19,200 $1.0400
  • 28,800 $0.9950
  • 48,000 $0.9600
$0.9600 / $1.2100 Buy Now
DISTI # 1727-7261-1-ND
DigiKey MOSFET N-CH 60V 100A D2PAK Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2418
In Stock
  • 1 $3.4900
  • 10 $2.2770
  • 100 $1.5883
  • 800 $1.2270
  • 1,600 $1.1426
  • 2,400 $1.1302
$1.1302 / $3.4900 Buy Now
DISTI # BUK964R8-60E,118
Avnet Americas BUK964R8-60E - N-CHANNEL TRENCHMOS LOGIC - Tape and Reel (Alt: BUK964R8-60E,118) RoHS: Compliant Min Qty: 308 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3200 Partner Stock
  • 1 $1.2207
$1.2207 Buy Now
Rochester Electronics BUK964R8-60E - N-channel TrenchMOS logic level FET RoHS: Compliant Status: Obsolete Min Qty: 1 3200
  • 1 $1.1900
  • 25 $1.1600
  • 100 $1.1200
  • 500 $1.0700
  • 1,000 $1.0100
$1.0100 / $1.1900 Buy Now
DISTI # BUK964R8-60E.118
TME Transistor: N-MOSFET, unipolar, 60V, 100A, Idm: 596A, 234W Min Qty: 1 0
  • 1 $2.3300
  • 5 $2.1000
  • 25 $1.8500
  • 100 $1.6600
  • 800 $1.5500
$1.5500 / $2.3300 RFQ

CAD Models for BUK964R8-60E,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUK964R8-60E,118 by Nexperia

BUK964R8-60E,118
Nexperia
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
D2PAK
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Manufacturer Package Code
SOT404
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
273 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
60 V
Drain Current-Max (ID)
100 A
Drain-source On Resistance-Max
0.0048 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
596 A
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUK964R8-60E,118
    Nexperia
    N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin
    VS

Related Parts for BUK964R8-60E,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK964R8-60E,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK964R8-60E,118 by Nexperia

Select Manufacturer
Which Manufacturer of BUK964R8-60E,118 would you like to use for your alert(s)?
  • Please alert me when BUK964R8-60E,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK964R8-60E,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK964R8-60E,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK964R8-60E,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK964R8-60E,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK964R8-60E,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: